
CRGCQ0603F27R | |
|---|---|
DigiKey Part Number | A129669TR-ND - Tape & Reel (TR) A129669CT-ND - Cut Tape (CT) A129669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F27R |
Description | RES 27 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.08720 | ₹52.18 |
| 50 | ₹1.67740 | ₹83.87 |
| 100 | ₹1.36980 | ₹136.98 |
| 250 | ₹1.06604 | ₹266.51 |
| 500 | ₹0.89644 | ₹448.22 |
| 1,000 | ₹0.76226 | ₹762.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.55129 | ₹2,756.45 |
| 10,000 | ₹0.49053 | ₹4,905.30 |
| 15,000 | ₹0.46102 | ₹6,915.30 |
| 25,000 | ₹0.42907 | ₹10,726.75 |
| 35,000 | ₹0.41082 | ₹14,378.70 |
| 50,000 | ₹0.39358 | ₹19,679.00 |