
CRGCQ0603F39R | |
|---|---|
DigiKey Part Number | A129671TR-ND - Tape & Reel (TR) A129671CT-ND - Cut Tape (CT) A129671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F39R |
Description | RES 39 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.05000 | ₹51.25 |
| 50 | ₹1.65880 | ₹82.94 |
| 100 | ₹1.35120 | ₹135.12 |
| 250 | ₹1.05112 | ₹262.78 |
| 500 | ₹0.88340 | ₹441.70 |
| 1,000 | ₹0.75201 | ₹752.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.54309 | ₹2,715.45 |
| 10,000 | ₹0.48298 | ₹4,829.80 |
| 15,000 | ₹0.45369 | ₹6,805.35 |
| 25,000 | ₹0.42213 | ₹10,553.25 |
| 35,000 | ₹0.40405 | ₹14,141.75 |
| 50,000 | ₹0.38702 | ₹19,351.00 |