
CRGCQ0603J6K8 | |
|---|---|
DigiKey Part Number | A130096TR-ND - Tape & Reel (TR) A130096CT-ND - Cut Tape (CT) A130096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J6K8 |
Description | RES 6.8K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹1.71480 | ₹42.87 |
| 50 | ₹1.37920 | ₹68.96 |
| 100 | ₹1.12760 | ₹112.76 |
| 250 | ₹0.86848 | ₹217.12 |
| 500 | ₹0.72312 | ₹361.56 |
| 1,000 | ₹0.61037 | ₹610.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.43276 | ₹2,163.80 |
| 10,000 | ₹0.38169 | ₹3,816.90 |
| 15,000 | ₹0.35684 | ₹5,352.60 |
| 25,000 | ₹0.33006 | ₹8,251.50 |
| 35,000 | ₹0.31476 | ₹11,016.60 |
| 50,000 | ₹0.30030 | ₹15,015.00 |