
CRGCQ0805F8K2 | |
|---|---|
DigiKey Part Number | A129760TR-ND - Tape & Reel (TR) A129760CT-ND - Cut Tape (CT) A129760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F8K2 |
Description | RES 8.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F8K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 25 | ₹2.75840 | ₹68.96 |
| 50 | ₹2.25520 | ₹112.76 |
| 100 | ₹1.86370 | ₹186.37 |
| 250 | ₹1.47608 | ₹369.02 |
| 500 | ₹1.25614 | ₹628.07 |
| 1,000 | ₹1.08189 | ₹1,081.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.80755 | ₹4,037.75 |
| 10,000 | ₹0.72806 | ₹7,280.60 |
| 15,000 | ₹0.68939 | ₹10,340.85 |
| 25,000 | ₹0.64761 | ₹16,190.25 |
| 35,000 | ₹0.62371 | ₹21,829.85 |
| 50,000 | ₹0.60112 | ₹30,056.00 |