
CRGCQ0805J10M | |
---|---|
DigiKey Part Number | A130158TR-ND - Tape & Reel (TR) A130158CT-ND - Cut Tape (CT) A130158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J10M |
Description | RES 10M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J10M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.75100 | ₹27.51 |
25 | ₹2.05880 | ₹51.47 |
50 | ₹1.66840 | ₹83.42 |
100 | ₹1.35770 | ₹135.77 |
250 | ₹1.06844 | ₹267.11 |
500 | ₹0.90160 | ₹450.80 |
1,000 | ₹0.77026 | ₹770.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.56279 | ₹2,813.95 |
10,000 | ₹0.50298 | ₹5,029.80 |
15,000 | ₹0.47393 | ₹7,108.95 |
25,000 | ₹0.44249 | ₹11,062.25 |
35,000 | ₹0.42453 | ₹14,858.55 |
50,000 | ₹0.40757 | ₹20,378.50 |
60,000 | ₹0.39964 | ₹23,978.40 |
1,20,000 | ₹0.37351 | ₹44,821.20 |
1,25,000 | ₹0.37215 | ₹46,518.75 |