
CRGCQ0805J3R3 | |
|---|---|
DigiKey Part Number | A130119TR-ND - Tape & Reel (TR) A130119CT-ND - Cut Tape (CT) A130119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J3R3 |
Description | RES 3.3 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹2.60920 | ₹65.23 |
| 50 | ₹2.12460 | ₹106.23 |
| 100 | ₹1.76120 | ₹176.12 |
| 250 | ₹1.39032 | ₹347.58 |
| 500 | ₹1.17788 | ₹588.94 |
| 1,000 | ₹1.01386 | ₹1,013.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.75201 | ₹3,760.05 |
| 10,000 | ₹0.67644 | ₹6,764.40 |
| 15,000 | ₹0.63963 | ₹9,594.45 |
| 25,000 | ₹0.59986 | ₹14,996.50 |
| 35,000 | ₹0.57709 | ₹20,198.15 |
| 50,000 | ₹0.55559 | ₹27,779.50 |