
CRGCQ0805J68R | |
|---|---|
DigiKey Part Number | A130127TR-ND - Tape & Reel (TR) A130127CT-ND - Cut Tape (CT) A130127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J68R |
Description | RES 68 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J68R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.16200 | ₹54.05 |
| 50 | ₹1.75180 | ₹87.59 |
| 100 | ₹1.42570 | ₹142.57 |
| 250 | ₹1.12196 | ₹280.49 |
| 500 | ₹0.94676 | ₹473.38 |
| 1,000 | ₹0.80885 | ₹808.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.59099 | ₹2,954.95 |
| 10,000 | ₹0.52818 | ₹5,281.80 |
| 15,000 | ₹0.49768 | ₹7,465.20 |
| 25,000 | ₹0.46466 | ₹11,616.50 |