68 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0805J68R

DigiKey Part Number
A130127TR-ND - Tape & Reel (TR)
A130127CT-ND - Cut Tape (CT)
A130127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0805J68R
Description
RES 68 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
68 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0805J68R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,074
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
25₹2.16200₹54.05
50₹1.75180₹87.59
100₹1.42570₹142.57
250₹1.12196₹280.49
500₹0.94676₹473.38
1,000₹0.80885₹808.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.59099₹2,954.95
10,000₹0.52818₹5,281.80
15,000₹0.49768₹7,465.20
25,000₹0.46466₹11,616.50
Manufacturers Standard Package