
CRGCQ1206F10K | |
|---|---|
DigiKey Part Number | A129822TR-ND - Tape & Reel (TR) A129822CT-ND - Cut Tape (CT) A129822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F10K |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F10K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.65900 | ₹46.59 |
| 25 | ₹3.57840 | ₹89.46 |
| 50 | ₹2.94460 | ₹147.23 |
| 100 | ₹2.46940 | ₹246.94 |
| 250 | ₹1.98300 | ₹495.75 |
| 500 | ₹1.70530 | ₹852.65 |
| 1,000 | ₹1.48725 | ₹1,487.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.14022 | ₹5,701.10 |
| 10,000 | ₹1.03958 | ₹10,395.80 |
| 15,000 | ₹0.99069 | ₹14,860.35 |
| 25,000 | ₹0.93771 | ₹23,442.75 |
| 35,000 | ₹0.90745 | ₹31,760.75 |
| 50,000 | ₹0.87880 | ₹43,940.00 |