
CRGCQ1206F22K | |
|---|---|
DigiKey Part Number | A129826TR-ND - Tape & Reel (TR) A129826CT-ND - Cut Tape (CT) A129826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F22K |
Description | RES 22K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.65900 | ₹46.59 |
| 25 | ₹3.57840 | ₹89.46 |
| 50 | ₹2.94460 | ₹147.23 |
| 100 | ₹2.46940 | ₹246.94 |
| 250 | ₹1.98300 | ₹495.75 |
| 500 | ₹1.70530 | ₹852.65 |
| 1,000 | ₹1.48725 | ₹1,487.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.14022 | ₹5,701.10 |
| 10,000 | ₹1.03958 | ₹10,395.80 |
| 15,000 | ₹0.99069 | ₹14,860.35 |
| 25,000 | ₹0.93771 | ₹23,442.75 |
| 35,000 | ₹0.90745 | ₹31,760.75 |
| 50,000 | ₹0.87880 | ₹43,940.00 |