
CRGCQ1206F2K2 | |
|---|---|
DigiKey Part Number | A129814TR-ND - Tape & Reel (TR) A129814CT-ND - Cut Tape (CT) A129814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F2K2 |
Description | RES 2.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 25 | ₹3.39200 | ₹84.80 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.32970 | ₹232.97 |
| 250 | ₹1.87116 | ₹467.79 |
| 500 | ₹1.60840 | ₹804.20 |
| 1,000 | ₹1.40245 | ₹1,402.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.07555 | ₹5,377.75 |
| 10,000 | ₹0.98078 | ₹9,807.80 |
| 15,000 | ₹0.93459 | ₹14,018.85 |
| 25,000 | ₹0.88463 | ₹22,115.75 |
| 35,000 | ₹0.87882 | ₹30,758.70 |