
CRGCQ1206J4M7 | |
|---|---|
DigiKey Part Number | A130199TR-ND - Tape & Reel (TR) A130199CT-ND - Cut Tape (CT) A130199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J4M7 |
Description | RES 4.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J4M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 25 | ₹3.09360 | ₹77.34 |
| 50 | ₹2.53460 | ₹126.73 |
| 100 | ₹2.10600 | ₹210.60 |
| 250 | ₹1.68108 | ₹420.27 |
| 500 | ₹1.43692 | ₹718.46 |
| 1,000 | ₹1.24496 | ₹1,244.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.94043 | ₹4,702.15 |
| 10,000 | ₹0.85219 | ₹8,521.90 |
| 15,000 | ₹0.80929 | ₹12,139.35 |
| 25,000 | ₹0.76286 | ₹19,071.50 |
| 35,000 | ₹0.73630 | ₹25,770.50 |
| 50,000 | ₹0.71120 | ₹35,560.00 |