
CRGCQ1210F1K5 | |
|---|---|
DigiKey Part Number | A129873TR-ND - Tape & Reel (TR) A129873CT-ND - Cut Tape (CT) A129873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F1K5 |
Description | RES 1.5K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F1K5 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.64800 | ₹116.48 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹7.97680 | ₹398.84 |
| 100 | ₹6.92370 | ₹692.37 |
| 250 | ₹5.85580 | ₹1,463.95 |
| 500 | ₹5.24450 | ₹2,622.25 |
| 1,000 | ₹4.75901 | ₹4,759.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.98333 | ₹19,916.65 |
| 10,000 | ₹3.75735 | ₹37,573.50 |
| 15,000 | ₹3.64724 | ₹54,708.60 |
| 25,000 | ₹3.52784 | ₹88,196.00 |
| 35,000 | ₹3.45952 | ₹1,21,083.20 |
| 50,000 | ₹3.39488 | ₹1,69,744.00 |