
CRGCQ1210F220R | |
|---|---|
DigiKey Part Number | A129863TR-ND - Tape & Reel (TR) A129863CT-ND - Cut Tape (CT) A129863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F220R |
Description | RES 220 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F220R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.63000 | ₹23.63 |
| 10 | ₹12.19200 | ₹121.92 |
| 25 | ₹9.79120 | ₹244.78 |
| 50 | ₹8.39240 | ₹419.62 |
| 100 | ₹7.29620 | ₹729.62 |
| 250 | ₹6.18472 | ₹1,546.18 |
| 500 | ₹5.54396 | ₹2,771.98 |
| 1,000 | ₹5.03833 | ₹5,038.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.22913 | ₹21,145.65 |
| 10,000 | ₹3.99324 | ₹39,932.40 |
| 15,000 | ₹3.87831 | ₹58,174.65 |
| 25,000 | ₹3.75371 | ₹93,842.75 |
| 35,000 | ₹3.68241 | ₹1,28,884.35 |
| 50,000 | ₹3.61495 | ₹1,80,747.50 |