
CRGCQ1210F680R | |
---|---|
DigiKey Part Number | A129869TR-ND - Tape & Reel (TR) A129869CT-ND - Cut Tape (CT) A129869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F680R |
Description | RES 680 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F680R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹10.38300 | ₹103.83 |
25 | ₹8.27040 | ₹206.76 |
50 | ₹7.08140 | ₹354.07 |
100 | ₹6.14970 | ₹614.97 |
250 | ₹5.20016 | ₹1,300.04 |
500 | ₹4.74760 | ₹2,373.80 |
1,000 | ₹4.22314 | ₹4,223.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.53167 | ₹17,658.35 |
10,000 | ₹3.29128 | ₹32,912.80 |
15,000 | ₹3.18304 | ₹47,745.60 |
25,000 | ₹3.07339 | ₹76,834.75 |
35,000 | ₹3.01716 | ₹1,05,600.60 |
50,000 | ₹2.96132 | ₹1,48,066.00 |
60,000 | ₹2.95657 | ₹1,77,394.20 |
1,20,000 | ₹2.89164 | ₹3,46,996.80 |
1,25,000 | ₹2.88701 | ₹3,60,876.25 |