
CRGCQ1210F6K8 | |
|---|---|
DigiKey Part Number | A129881TR-ND - Tape & Reel (TR) A129881CT-ND - Cut Tape (CT) A129881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F6K8 |
Description | RES 6.8K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.64800 | ₹116.48 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹7.97680 | ₹398.84 |
| 100 | ₹6.92370 | ₹692.37 |
| 250 | ₹5.85580 | ₹1,463.95 |
| 500 | ₹5.24450 | ₹2,622.25 |
| 1,000 | ₹4.75901 | ₹4,759.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.98333 | ₹19,916.65 |
| 10,000 | ₹3.75735 | ₹37,573.50 |
| 15,000 | ₹3.64724 | ₹54,708.60 |
| 25,000 | ₹3.52784 | ₹88,196.00 |
| 35,000 | ₹3.45952 | ₹1,21,083.20 |
| 50,000 | ₹3.39488 | ₹1,69,744.00 |