100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210J100R

DigiKey Part Number
A130214TR-ND - Tape & Reel (TR)
A130214CT-ND - Cut Tape (CT)
A130214DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210J100R
Description
RES 100 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210J100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,92,624
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹9.41200₹94.12
25₹7.38040₹184.51
50₹6.28080₹314.04
100₹5.39550₹539.55
250₹4.51392₹1,128.48
500₹4.00328₹2,001.64
1,000₹3.60071₹3,600.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.95716₹14,785.80
10,000₹2.76986₹27,698.60
15,000₹2.67860₹40,179.00
25,000₹2.57969₹64,492.25
35,000₹2.52308₹88,307.80
50,000₹2.46954₹1,23,477.00
Manufacturers Standard Package