
CRGCQ1210J22K | |
|---|---|
DigiKey Part Number | A130228TR-ND - Tape & Reel (TR) A130228CT-ND - Cut Tape (CT) A130228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J22K |
Description | RES 22K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹6.89560 | ₹172.39 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.02270 | ₹502.27 |
| 250 | ₹4.19708 | ₹1,049.27 |
| 500 | ₹3.71998 | ₹1,859.99 |
| 1,000 | ₹3.34445 | ₹3,344.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.74377 | ₹13,718.85 |
| 10,000 | ₹2.56877 | ₹25,687.70 |
| 15,000 | ₹2.48359 | ₹37,253.85 |
| 25,000 | ₹2.39130 | ₹59,782.50 |
| 35,000 | ₹2.33844 | ₹81,845.40 |