
CRGCQ1210J33K | |
|---|---|
DigiKey Part Number | A130229TR-ND - Tape & Reel (TR) A130229CT-ND - Cut Tape (CT) A130229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J33K |
Description | RES 33K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.85300 | ₹88.53 |
| 25 | ₹6.97040 | ₹174.26 |
| 50 | ₹5.92660 | ₹296.33 |
| 100 | ₹5.08800 | ₹508.80 |
| 250 | ₹4.25672 | ₹1,064.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.78980 | ₹13,949.00 |
| 10,000 | ₹2.61312 | ₹26,131.20 |
| 15,000 | ₹2.52702 | ₹37,905.30 |
| 25,000 | ₹2.43368 | ₹60,842.00 |
| 35,000 | ₹2.38026 | ₹83,309.10 |