
CRGCQ1210J4M7 | |
|---|---|
DigiKey Part Number | A130242TR-ND - Tape & Reel (TR) A130242CT-ND - Cut Tape (CT) A130242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J4M7 |
Description | RES 4.7M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J4M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.41200 | ₹94.12 |
| 25 | ₹7.38040 | ₹184.51 |
| 50 | ₹6.28080 | ₹314.04 |
| 100 | ₹5.39550 | ₹539.55 |
| 250 | ₹4.51392 | ₹1,128.48 |
| 500 | ₹4.00328 | ₹2,001.64 |
| 1,000 | ₹3.60071 | ₹3,600.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.95716 | ₹14,785.80 |
| 10,000 | ₹2.76986 | ₹27,698.60 |
| 15,000 | ₹2.67860 | ₹40,179.00 |
| 25,000 | ₹2.57969 | ₹64,492.25 |
| 35,000 | ₹2.52308 | ₹88,307.80 |
| 50,000 | ₹2.46954 | ₹1,23,477.00 |