
CRGCQ2010F15R | |
|---|---|
DigiKey Part Number | A129910TR-ND - Tape & Reel (TR) A129910CT-ND - Cut Tape (CT) A129910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F15R |
Description | RES 15 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.95300 | ₹129.53 |
| 25 | ₹10.39960 | ₹259.99 |
| 50 | ₹8.96440 | ₹448.22 |
| 100 | ₹7.82760 | ₹782.76 |
| 250 | ₹6.68328 | ₹1,670.82 |
| 500 | ₹6.02540 | ₹3,012.70 |
| 1,000 | ₹5.50170 | ₹5,501.70 |