
CRGCQ2010F1K0 | |
---|---|
DigiKey Part Number | A129932TR-ND - Tape & Reel (TR) A129932CT-ND - Cut Tape (CT) A129932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F1K0 |
Description | RES 1K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹13.13400 | ₹131.34 |
25 | ₹10.57800 | ₹264.45 |
50 | ₹9.14020 | ₹457.01 |
100 | ₹8.01320 | ₹801.32 |
250 | ₹6.86136 | ₹1,715.34 |
500 | ₹6.27036 | ₹3,135.18 |
1,000 | ₹5.67670 | ₹5,676.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.54948 | ₹18,197.92 |
8,000 | ₹4.32308 | ₹34,584.64 |
12,000 | ₹4.16390 | ₹49,966.80 |
20,000 | ₹4.14123 | ₹82,824.60 |
28,000 | ₹3.89784 | ₹1,09,139.52 |