
CRGCQ2010F39K | |
|---|---|
DigiKey Part Number | A129951TR-ND - Tape & Reel (TR) A129951CT-ND - Cut Tape (CT) A129951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F39K |
Description | RES 39K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹10.10120 | ₹252.53 |
| 50 | ₹8.92720 | ₹446.36 |
| 100 | ₹6.86780 | ₹686.78 |
| 250 | ₹5.61724 | ₹1,404.31 |
| 500 | ₹4.79908 | ₹2,399.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.89308 | ₹15,572.32 |
| 8,000 | ₹3.80793 | ₹30,463.44 |
| 12,000 | ₹3.78925 | ₹45,471.00 |