
CRGCQ2010F47K | |
|---|---|
DigiKey Part Number | A129952TR-ND - Tape & Reel (TR) A129952CT-ND - Cut Tape (CT) A129952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F47K |
Description | RES 47K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹10.77240 | ₹269.31 |
| 50 | ₹9.28140 | ₹464.07 |
| 100 | ₹8.11650 | ₹811.65 |
| 250 | ₹6.94424 | ₹1,736.06 |
| 500 | ₹6.26582 | ₹3,132.91 |
| 1,000 | ₹5.68341 | ₹5,683.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.96402 | ₹19,856.08 |
| 8,000 | ₹4.69459 | ₹37,556.72 |
| 12,000 | ₹4.56316 | ₹54,757.92 |
| 20,000 | ₹4.42079 | ₹88,415.80 |
| 28,000 | ₹4.33924 | ₹1,21,498.72 |
| 40,000 | ₹4.29182 | ₹1,71,672.80 |
| 48,000 | ₹4.10084 | ₹1,96,840.32 |