
CRGCQ2010F56K | |
---|---|
DigiKey Part Number | A129953TR-ND - Tape & Reel (TR) A129953CT-ND - Cut Tape (CT) A129953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F56K |
Description | RES 56K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F56K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹12.33500 | ₹123.35 |
25 | ₹9.90320 | ₹247.58 |
50 | ₹8.53680 | ₹426.84 |
100 | ₹7.45420 | ₹745.42 |
250 | ₹6.36444 | ₹1,591.11 |
500 | ₹5.73792 | ₹2,868.96 |
1,000 | ₹5.23921 | ₹5,239.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.52929 | ₹18,117.16 |
8,000 | ₹4.27938 | ₹34,235.04 |
12,000 | ₹4.15754 | ₹49,890.48 |
20,000 | ₹4.02556 | ₹80,511.20 |
28,000 | ₹3.94994 | ₹1,10,598.32 |
40,000 | ₹3.87843 | ₹1,55,137.20 |