
CRGCQ2010F56R | |
|---|---|
DigiKey Part Number | A129917TR-ND - Tape & Reel (TR) A129917CT-ND - Cut Tape (CT) A129917DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F56R |
Description | RES 56 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.44400 | ₹144.44 |
| 25 | ₹11.66680 | ₹291.67 |
| 50 | ₹10.08280 | ₹504.14 |
| 100 | ₹8.82470 | ₹882.47 |
| 250 | ₹7.55552 | ₹1,888.88 |
| 500 | ₹6.82494 | ₹3,412.47 |
| 1,000 | ₹6.24626 | ₹6,246.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.41947 | ₹21,677.88 |
| 8,000 | ₹5.12838 | ₹41,027.04 |
| 12,000 | ₹4.98662 | ₹59,839.44 |
| 20,000 | ₹4.83286 | ₹96,657.20 |
| 28,000 | ₹4.74483 | ₹1,32,855.24 |
| 40,000 | ₹4.66158 | ₹1,86,463.20 |