
CRGCQ2010J1K5 | |
|---|---|
DigiKey Part Number | A130264TR-ND - Tape & Reel (TR) A130264CT-ND - Cut Tape (CT) A130264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J1K5 |
Description | RES 1.5K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.36160 | ₹368.08 |
| 100 | ₹6.38320 | ₹638.32 |
| 250 | ₹5.39732 | ₹1,349.33 |
| 500 | ₹4.82704 | ₹2,413.52 |
| 1,000 | ₹4.37788 | ₹4,377.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.73653 | ₹14,946.12 |
| 8,000 | ₹3.51067 | ₹28,085.36 |
| 12,000 | ₹3.40075 | ₹40,809.00 |
| 20,000 | ₹3.28159 | ₹65,631.80 |