47 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010J47K

DigiKey Part Number
A130273TR-ND - Tape & Reel (TR)
A130273CT-ND - Cut Tape (CT)
A130273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010J47K
Description
RES 47K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010J47K Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 14,219
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹11.46200₹114.62
25₹9.13240₹228.31
50₹7.80900₹390.45
100₹6.76530₹676.53
250₹5.71788₹1,429.47
500₹5.11778₹2,558.89
1,000₹4.64066₹4,640.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.96064₹15,842.56
8,000₹3.72138₹29,771.04
12,000₹3.60482₹43,257.84
20,000₹3.47849₹69,569.80
28,000₹3.40618₹95,373.04
40,000₹3.33776₹1,33,510.40
Manufacturers Standard Package