
CRGCQ2512F1K0 | |
|---|---|
DigiKey Part Number | A129993TR-ND - Tape & Reel (TR) A129993CT-ND - Cut Tape (CT) A129993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F1K0 |
Description | RES 1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹19.29000 | ₹192.90 |
| 25 | ₹15.80440 | ₹395.11 |
| 50 | ₹13.81020 | ₹690.51 |
| 100 | ₹12.22600 | ₹1,222.60 |
| 250 | ₹10.62692 | ₹2,656.73 |
| 500 | ₹9.70626 | ₹4,853.13 |
| 1,000 | ₹8.97381 | ₹8,973.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.93060 | ₹31,722.40 |
| 8,000 | ₹7.56286 | ₹60,502.88 |
| 12,000 | ₹7.38359 | ₹88,603.08 |
| 20,000 | ₹7.18925 | ₹1,43,785.00 |
| 28,000 | ₹7.07791 | ₹1,98,181.48 |
| 40,000 | ₹6.97262 | ₹2,78,904.80 |