33 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F33R

DigiKey Part Number
A129975TR-ND - Tape & Reel (TR)
A129975CT-ND - Cut Tape (CT)
A129975DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F33R
Description
RES 33 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,756
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹18.82400₹188.24
25₹15.35720₹383.93
50₹13.41880₹670.94
100₹11.86260₹1,186.26
250₹10.29892₹2,574.73
500₹9.39874₹4,699.37
1,000₹8.68214₹8,682.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.66012₹30,640.48
8,000₹7.29996₹58,399.68
12,000₹7.12438₹85,492.56
20,000₹6.93411₹1,38,682.20
28,000₹6.82514₹1,91,103.92
40,000₹6.72209₹2,68,883.60
Manufacturers Standard Package