39 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F39K

DigiKey Part Number
A130012TR-ND - Tape & Reel (TR)
A130012CT-ND - Cut Tape (CT)
A130012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F39K
Description
RES 39K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,711
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹19.29000₹192.90
25₹15.80440₹395.11
50₹13.81020₹690.51
100₹12.22600₹1,222.60
250₹10.62692₹2,656.73
500₹9.70626₹4,853.13
1,000₹8.97381₹8,973.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.93060₹31,722.40
8,000₹7.56286₹60,502.88
12,000₹7.38359₹88,603.08
20,000₹7.18925₹1,43,785.00
28,000₹7.07791₹1,98,181.48
40,000₹6.97262₹2,78,904.80
Manufacturers Standard Package