
CRGCQ2512J1M5 | |
|---|---|
DigiKey Part Number | A130325TR-ND - Tape & Reel (TR) A130325CT-ND - Cut Tape (CT) A130325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J1M5 |
Description | RES 1.5M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J1M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹15.09600 | ₹150.96 |
| 25 | ₹12.26320 | ₹306.58 |
| 50 | ₹10.60460 | ₹530.23 |
| 100 | ₹9.29060 | ₹929.06 |
| 250 | ₹7.98044 | ₹1,995.11 |
| 500 | ₹7.22006 | ₹3,610.03 |
| 1,000 | ₹6.61807 | ₹6,618.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.76053 | ₹23,042.12 |
| 8,000 | ₹5.45825 | ₹43,666.00 |
| 12,000 | ₹5.31090 | ₹63,730.80 |
| 20,000 | ₹5.15123 | ₹1,03,024.60 |
| 28,000 | ₹5.05980 | ₹1,41,674.40 |
| 40,000 | ₹4.97331 | ₹1,98,932.40 |