
CRGCQ2512J2M2 | |
|---|---|
DigiKey Part Number | A130326TR-ND - Tape & Reel (TR) A130326CT-ND - Cut Tape (CT) A130326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J2M2 |
Description | RES 2.2M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J2M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.56200 | ₹155.62 |
| 25 | ₹12.59880 | ₹314.97 |
| 50 | ₹10.90280 | ₹545.14 |
| 100 | ₹9.57950 | ₹957.95 |
| 250 | ₹8.23392 | ₹2,058.48 |
| 500 | ₹7.45860 | ₹3,729.30 |
| 1,000 | ₹6.84358 | ₹6,843.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.96623 | ₹23,864.92 |
| 8,000 | ₹5.65744 | ₹45,259.52 |
| 12,000 | ₹5.50690 | ₹66,082.80 |
| 20,000 | ₹5.34375 | ₹1,06,875.00 |
| 28,000 | ₹5.25030 | ₹1,47,008.40 |
| 40,000 | ₹5.16192 | ₹2,06,476.80 |