
CRGCQ2512J680R | |
|---|---|
DigiKey Part Number | A130305TR-ND - Tape & Reel (TR) A130305CT-ND - Cut Tape (CT) A130305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J680R |
Description | RES 680 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.46900 | ₹154.69 |
| 25 | ₹12.48680 | ₹312.17 |
| 50 | ₹10.80960 | ₹540.48 |
| 100 | ₹9.49570 | ₹949.57 |
| 250 | ₹8.15936 | ₹2,039.84 |
| 500 | ₹7.38964 | ₹3,694.82 |
| 1,000 | ₹6.77742 | ₹6,777.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.90636 | ₹23,625.44 |
| 8,000 | ₹5.59931 | ₹44,794.48 |
| 12,000 | ₹5.44975 | ₹65,397.00 |
| 20,000 | ₹5.28756 | ₹1,05,751.20 |
| 28,000 | ₹5.19472 | ₹1,45,452.16 |
| 40,000 | ₹5.10687 | ₹2,04,274.80 |