
CRGH0603F1K5 | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F1K5TR-ND - Tape & Reel (TR) 1712-CRGH0603F1K5CT-ND - Cut Tape (CT) 1712-CRGH0603F1K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F1K5 |
Description | RES 1.5K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.56600 | ₹45.66 |
| 25 | ₹3.50360 | ₹87.59 |
| 50 | ₹2.88880 | ₹144.44 |
| 100 | ₹2.40420 | ₹240.42 |
| 250 | ₹1.93080 | ₹482.70 |
| 500 | ₹1.66058 | ₹830.29 |
| 1,000 | ₹1.44625 | ₹1,446.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.10612 | ₹5,530.60 |
| 10,000 | ₹1.00762 | ₹10,076.20 |
| 15,000 | ₹0.95969 | ₹14,395.35 |
| 25,000 | ₹0.90778 | ₹22,694.50 |
| 35,000 | ₹0.87810 | ₹30,733.50 |
| 50,000 | ₹0.85006 | ₹42,503.00 |
