
CRGH0603F220R | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F220RTR-ND - Tape & Reel (TR) 1712-CRGH0603F220RCT-ND - Cut Tape (CT) 1712-CRGH0603F220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F220R |
Description | RES 220 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 25 | ₹1.41640 | ₹35.41 |
| 50 | ₹1.34180 | ₹67.09 |
| 100 | ₹1.27660 | ₹127.66 |
| 250 | ₹1.19652 | ₹299.13 |
| 500 | ₹1.13874 | ₹569.37 |
| 1,000 | ₹1.08469 | ₹1,084.69 |
| 2,500 | ₹1.01647 | ₹2,541.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.96802 | ₹4,840.10 |
| 10,000 | ₹0.92170 | ₹9,217.00 |
| 15,000 | ₹0.89564 | ₹13,434.60 |
| 25,000 | ₹0.86387 | ₹21,596.75 |
| 35,000 | ₹0.84357 | ₹29,524.95 |
| 50,000 | ₹0.82257 | ₹41,128.50 |
| 1,25,000 | ₹0.77104 | ₹96,380.00 |
| 2,50,000 | ₹0.73423 | ₹1,83,557.50 |
| 5,00,000 | ₹0.69919 | ₹3,49,595.00 |
