SMA-A0207FTDT1M0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹5.34777
Datasheet
1 MOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0207FTDT1M0

DigiKey Part Number
1712-SMA-A0207FTDT1M0TR-ND - Tape & Reel (TR)
1712-SMA-A0207FTDT1M0CT-ND - Cut Tape (CT)
1712-SMA-A0207FTDT1M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0207FTDT1M0
Description
RES 1M OHM 1% 1W MELF 0207
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMA-A0207FTDT1M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes