
CRGH0603J18K | |
|---|---|
DigiKey Part Number | A126399TR-ND - Tape & Reel (TR) A126399CT-ND - Cut Tape (CT) A126399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603J18K |
Description | RES 18K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603J18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹2.83280 | ₹70.82 |
| 50 | ₹2.32960 | ₹116.48 |
| 100 | ₹1.92900 | ₹192.90 |
| 250 | ₹1.53196 | ₹382.99 |
| 500 | ₹1.30460 | ₹652.30 |
| 1,000 | ₹1.12662 | ₹1,126.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.84352 | ₹4,217.60 |
| 10,000 | ₹0.76161 | ₹7,616.10 |
| 15,000 | ₹0.72176 | ₹10,826.40 |
| 25,000 | ₹0.67869 | ₹16,967.25 |
| 35,000 | ₹0.65403 | ₹22,891.05 |
| 50,000 | ₹0.63076 | ₹31,538.00 |