
CRGH0603J1K8 | |
|---|---|
DigiKey Part Number | 1712-CRGH0603J1K8TR-ND - Tape & Reel (TR) 1712-CRGH0603J1K8CT-ND - Cut Tape (CT) 1712-CRGH0603J1K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603J1K8 |
Description | RES 1.8K OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603J1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹2.83280 | ₹70.82 |
| 50 | ₹2.31100 | ₹115.55 |
| 100 | ₹1.91030 | ₹191.03 |
| 250 | ₹1.51708 | ₹379.27 |
| 500 | ₹1.29156 | ₹645.78 |
| 1,000 | ₹1.11450 | ₹1,114.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.83401 | ₹4,170.05 |
| 10,000 | ₹0.75276 | ₹7,527.60 |
| 15,000 | ₹0.71325 | ₹10,698.75 |
| 25,000 | ₹0.67053 | ₹16,763.25 |
| 35,000 | ₹0.64607 | ₹22,612.45 |
| 50,000 | ₹0.62297 | ₹31,148.50 |