
CRGH0805J10K | |
|---|---|
DigiKey Part Number | A126429TR-ND - Tape & Reel (TR) A126429CT-ND - Cut Tape (CT) A126429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J10K |
Description | RES 10K OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹3.69000 | ₹92.25 |
| 50 | ₹3.05660 | ₹152.83 |
| 100 | ₹2.55330 | ₹255.33 |
| 250 | ₹2.05756 | ₹514.39 |
| 500 | ₹1.77426 | ₹887.13 |
| 1,000 | ₹1.54875 | ₹1,548.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.19185 | ₹5,959.25 |
| 10,000 | ₹1.08823 | ₹10,882.30 |
| 15,000 | ₹1.03778 | ₹15,566.70 |
| 25,000 | ₹0.98322 | ₹24,580.50 |
| 35,000 | ₹0.95201 | ₹33,320.35 |
| 50,000 | ₹0.92250 | ₹46,125.00 |