220 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805J220R

DigiKey Part Number
1712-CRGH0805J220RTR-ND - Tape & Reel (TR)
1712-CRGH0805J220RCT-ND - Cut Tape (CT)
1712-CRGH0805J220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0805J220R
Description
RES 220 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0805J220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,504
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.84600₹48.46
25₹3.69000₹92.25
50₹3.05660₹152.83
100₹2.55330₹255.33
250₹2.05756₹514.39
500₹1.77426₹887.13
1,000₹1.54875₹1,548.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.19185₹5,959.25
10,000₹1.08823₹10,882.30
15,000₹1.03778₹15,566.70
25,000₹0.98322₹24,580.50
35,000₹0.95201₹33,320.35
50,000₹0.92250₹46,125.00
Manufacturers Standard Package