
CRGH1206J220R | |
|---|---|
DigiKey Part Number | 1712-CRGH1206J220RTR-ND - Tape & Reel (TR) 1712-CRGH1206J220RCT-ND - Cut Tape (CT) 1712-CRGH1206J220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J220R |
Description | RES 220 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J220R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH1206F220R | TE Connectivity Passive Product | 20,686 | 1712-CRGH1206F220RCT-ND | ₹16.77000 | Parametric Equivalent |
| CRM1206-FX-2200ELF | Bourns Inc. | 127 | 118-CRM1206-FX-2200ELFCT-ND | ₹13.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.89600 | ₹68.96 |
| 25 | ₹5.36760 | ₹134.19 |
| 50 | ₹4.51020 | ₹225.51 |
| 100 | ₹3.82060 | ₹382.06 |
| 250 | ₹3.14224 | ₹785.56 |
| 500 | ₹2.75086 | ₹1,375.43 |
| 1,000 | ₹2.44241 | ₹2,442.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.94908 | ₹9,745.40 |
| 10,000 | ₹1.80567 | ₹18,056.70 |
| 15,000 | ₹1.73587 | ₹26,038.05 |
| 25,000 | ₹1.66024 | ₹41,506.00 |
| 35,000 | ₹1.61696 | ₹56,593.60 |
| 50,000 | ₹1.57604 | ₹78,802.00 |