
CRGH2512J18K | |
|---|---|
DigiKey Part Number | A126455TR-ND - Tape & Reel (TR) A126455CT-ND - Cut Tape (CT) A126455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J18K |
Description | RES 18K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹30.19200 | ₹301.92 |
| 25 | ₹25.34640 | ₹633.66 |
| 50 | ₹22.53240 | ₹1,126.62 |
| 100 | ₹20.29590 | ₹2,029.59 |
| 250 | ₹18.03336 | ₹4,508.34 |
| 500 | ₹16.72876 | ₹8,364.38 |
| 1,000 | ₹15.69159 | ₹15,691.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.20947 | ₹56,837.88 |
| 8,000 | ₹13.68669 | ₹1,09,493.52 |
| 12,000 | ₹13.43183 | ₹1,61,181.96 |
| 20,000 | ₹13.15539 | ₹2,63,107.80 |
| 28,000 | ₹12.99705 | ₹3,63,917.40 |
| 40,000 | ₹12.84727 | ₹5,13,890.80 |
