680 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J680R

DigiKey Part Number
A126480TR-ND - Tape & Reel (TR)
A126480CT-ND - Cut Tape (CT)
A126480DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J680R
Description
RES 680 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,665
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹30.19200₹301.92
25₹25.34640₹633.66
50₹22.53240₹1,126.62
100₹20.29590₹2,029.59
250₹18.03336₹4,508.34
500₹16.72876₹8,364.38
1,000₹15.69159₹15,691.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹14.20947₹56,837.88
8,000₹13.68669₹1,09,493.52
12,000₹13.43183₹1,61,181.96
20,000₹13.15539₹2,63,107.80
28,000₹12.99705₹3,63,917.40
40,000₹12.84727₹5,13,890.80
Manufacturers Standard Package