150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0402F150R

DigiKey Part Number
A130345TR-ND - Tape & Reel (TR)
A130345CT-ND - Cut Tape (CT)
A130345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0402F150R
Description
RES 150 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0402F150R Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.043" L x 0.020" W (1.10mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 13,751
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.05700₹60.57
25₹4.65920₹116.48
50₹3.89520₹194.76
100₹3.28950₹328.95
250₹2.68748₹671.87
500₹2.33710₹1,168.55
1,000₹2.06221₹2,062.21
5,000₹1.62442₹8,122.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.49722₹14,972.20
20,000₹1.39607₹27,921.40
30,000₹1.34682₹40,404.60
50,000₹1.29344₹64,672.00
70,000₹1.26290₹88,403.00
1,00,000₹1.23401₹1,23,401.00
Manufacturers Standard Package