220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0402F220R

DigiKey Part Number
A130347TR-ND - Tape & Reel (TR)
A130347CT-ND - Cut Tape (CT)
A130347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0402F220R
Description
RES 220 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0402F220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.043" L x 0.020" W (1.10mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,00,992
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.05700₹60.57
25₹4.65920₹116.48
50₹3.89520₹194.76
100₹3.28950₹328.95
250₹2.68748₹671.87
500₹2.33710₹1,168.55
1,000₹2.06221₹2,062.21
5,000₹1.62442₹8,122.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.49722₹14,972.20
20,000₹1.39607₹27,921.40
30,000₹1.34682₹40,404.60
50,000₹1.29344₹64,672.00
70,000₹1.26290₹88,403.00
1,00,000₹1.23401₹1,23,401.00
Manufacturers Standard Package