
CRGP0402F47R | |
|---|---|
DigiKey Part Number | A130339TR-ND - Tape & Reel (TR) A130339CT-ND - Cut Tape (CT) A130339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F47R |
Description | RES 47 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.05700 | ₹60.57 |
| 25 | ₹4.65920 | ₹116.48 |
| 50 | ₹3.89520 | ₹194.76 |
| 100 | ₹3.28950 | ₹328.95 |
| 250 | ₹2.68748 | ₹671.87 |
| 500 | ₹2.33710 | ₹1,168.55 |
| 1,000 | ₹2.06221 | ₹2,062.21 |
| 5,000 | ₹1.62442 | ₹8,122.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.49722 | ₹14,972.20 |
| 20,000 | ₹1.39607 | ₹27,921.40 |
| 30,000 | ₹1.34682 | ₹40,404.60 |
| 50,000 | ₹1.29344 | ₹64,672.00 |
| 70,000 | ₹1.26290 | ₹88,403.00 |
| 1,00,000 | ₹1.23401 | ₹1,23,401.00 |