
CRGP0402F82R | |
|---|---|
DigiKey Part Number | A130342TR-ND - Tape & Reel (TR) A130342CT-ND - Cut Tape (CT) A130342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0402F82R |
Description | RES 82 OHM 1% 1/8W 0402 |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0402F82R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.33700 | ₹63.37 |
| 25 | ₹4.88280 | ₹122.07 |
| 50 | ₹4.10020 | ₹205.01 |
| 100 | ₹3.46650 | ₹346.65 |
| 250 | ₹2.84404 | ₹711.01 |
| 500 | ₹2.48620 | ₹1,243.10 |
| 1,000 | ₹2.20385 | ₹2,203.85 |
| 5,000 | ₹1.75264 | ₹8,763.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.62153 | ₹16,215.30 |
| 20,000 | ₹1.51735 | ₹30,347.00 |
| 30,000 | ₹1.46659 | ₹43,997.70 |
| 50,000 | ₹1.41158 | ₹70,579.00 |