
CRGP0603F150K | |
|---|---|
DigiKey Part Number | A130442TR-ND - Tape & Reel (TR) A130442CT-ND - Cut Tape (CT) A130442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F150K |
Description | RES 150K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.10700 | ₹81.07 |
| 25 | ₹6.33680 | ₹158.42 |
| 50 | ₹5.34880 | ₹267.44 |
| 100 | ₹4.57540 | ₹457.54 |
| 250 | ₹3.79080 | ₹947.70 |
| 500 | ₹3.34164 | ₹1,670.82 |
| 1,000 | ₹2.98754 | ₹2,987.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.42041 | ₹12,102.05 |
| 10,000 | ₹2.25557 | ₹22,555.70 |
| 15,000 | ₹2.17521 | ₹32,628.15 |
| 25,000 | ₹2.08822 | ₹52,205.50 |
| 35,000 | ₹2.03843 | ₹71,345.05 |
| 50,000 | ₹1.99133 | ₹99,566.50 |