220 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0603F220R

DigiKey Part Number
A130408TR-ND - Tape & Reel (TR)
A130408CT-ND - Cut Tape (CT)
A130408DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0603F220R
Description
RES 220 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0603F220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,241
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.90000₹18.90
10₹9.45100₹94.51
25₹7.44720₹186.18
50₹6.31320₹315.66
100₹5.42490₹542.49
250₹4.53648₹1,134.12
500₹4.02424₹2,012.12
1,000₹3.61784₹3,617.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.96894₹14,844.70
10,000₹2.78011₹27,801.10
15,000₹2.68812₹40,321.80
25,000₹2.58844₹64,711.00
35,000₹2.53138₹88,598.30
50,000₹2.47741₹1,23,870.50
Manufacturers Standard Package